-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617787-5-ND
|
DigiKey | FCA-210-0910L=M83536/9-010L Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.9780 | Buy Now |
DISTI #
9-1617787-5
|
Avnet Americas | FCA-210-0910L=M83536/9-010L - Bulk (Alt: 9-1617787-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$172.8936 / $208.0584 | Buy Now |
DISTI #
655-9-1617787-5
|
Mouser Electronics | Industrial Relays FCA-210-0910L RoHS: Not Compliant | 0 |
|
$221.9800 | Order Now |
DISTI #
AMP9-1617787-5
|
Heilind Electronics | FCA-210-0910L=M83536/9-010L | Americas - 0 in Stock |
|
$175.4730 / $219.7800 | Buy Now |
|
Onlinecomponents.com | FCA-210-0910L=M83536/9-010L | 0 |
|
$170.5100 / $317.4600 | Buy Now |
DISTI #
9-1617787-5
|
TTI | Industrial Relays FCA-210-0910L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$163.3200 / $205.4400 | Buy Now |
DISTI #
AMP9-1617787-5
|
Interstate Connecting Components | FCA-210-0910L=M83536/9-010L | 0 |
|
$175.4730 / $219.7800 | Buy Now |
DISTI #
000000000003847675
|
Sager | Industrial Relays FCA-210-0910L Min Qty: 1 | 0 |
|
$170.6000 / $226.2400 | Buy Now |
DISTI #
9-1617787-5
|
Avnet Abacus | (Alt: 9-1617787-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-210-0910L=M83536/9-010L | 0 |
|
$170.5100 / $317.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617787-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617787-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |