Part Details for 9-1617814-5 by TE Connectivity
Overview of 9-1617814-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1617814-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617814-5
|
Avnet Americas | TD228-8001S=TDFO 8 S M83726/28-8001S (Alt: 9-1617814-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP9-1617814-5
|
Heilind Electronics | TD228-8001S=TDFO 8 S M83726/28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TD228-8001S=TDFO 8 S M83726/28-8001S | 0 |
|
$392.7100 / $956.1100 | Buy Now |
DISTI #
9-1617814-5
|
Avnet Americas | TD228-8001S=TDFO 8 S M83726/28-8001S (Alt: 9-1617814-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP9-1617814-5
|
Interstate Connecting Components | TD228-8001S=TDFO 8 S M83726/28 | 0 |
|
Buy Now | |
DISTI #
000000000005428326
|
Sager | TE Connectivity TD228-8001S=TDFO 8 S M83726/28-8001S Min Qty: 1 | 0 |
|
$407.1900 / $506.1700 | Buy Now |
|
Master Electronics | TD228-8001S=TDFO 8 S M83726/28-8001S | 0 |
|
$392.7100 / $956.1100 | Buy Now |
Part Details for 9-1617814-5
9-1617814-5 CAD Models
9-1617814-5 Part Data Attributes:
|
9-1617814-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617814-5
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |