-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 1%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1625966-8
|
Avnet Americas | Res Wirewound 10 Ohm 1% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 9-1625966-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8032 / $2.1699 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
AMP9-1625966-8
|
Heilind Electronics | HSA10 10R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSA10 10R 1% RoHS: Compliant |
200 In Stock |
|
$1.7300 / $3.0100 | Buy Now |
DISTI #
69134866
|
Verical | Res Wirewound 10 Ohm 1% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray Min Qty: 20 Package Multiple: 10 | Americas - 200 |
|
$3.0169 / $3.9868 | Buy Now |
DISTI #
HSA1010RF
|
TTI | Wirewound Resistors - Chassis Mount HSA10 10R 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.9100 / $2.0500 | Buy Now |
DISTI #
9-1625966-8
|
Avnet Americas | Res Wirewound 10 Ohm 1% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 9-1625966-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8032 / $2.1699 | Buy Now |
DISTI #
AMP9-1625966-8
|
Interstate Connecting Components | HSA10 10R 1% | 0 |
|
Buy Now | |
DISTI #
9-1625966-8
|
Avnet Abacus | Res Wirewound 10 Ohm 1% 16W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 9-1625966-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 10R 1% RoHS: Compliant |
200 In Stock |
|
$1.7300 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1625966-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1625966-8
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 1%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |