-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.15ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9448
|
Newark | Wirewound Resistors - Chassis Mount Hsa50 R15 5% |Amp Te Connectivity 9-1625984-3 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$5.1500 / $5.7200 | Buy Now |
DISTI #
9-1625984-3
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 9-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.7600 | Buy Now |
DISTI #
AMP9-1625984-3
|
Heilind Electronics | HSA50 R15 5% | Americas - 0 in Stock |
|
$3.0758 / $3.3853 | Buy Now |
|
Onlinecomponents.com | HSA50 R15 5% RoHS: Compliant |
772 In Stock |
|
$2.7000 / $4.8300 | Buy Now |
DISTI #
9-1625984-3
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 9-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
AX50WR-0R15
|
TME | Resistor: wire-wound, with heatsink, screw, 150mΩ, 50W, ±5% Min Qty: 200 | 0 |
|
$2.9600 | RFQ |
DISTI #
9-1625984-3
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 9-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
AMP9-1625984-3
|
Interstate Connecting Components | HSA50 R15 5% | 0 |
|
$3.0758 / $3.3853 | Buy Now |
DISTI #
TE Connectivity 9-1625984-3
|
PEI Genesis | Fixed Resistor, Wire Wound, | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1625984-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1625984-3
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |