-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7494
|
Newark | Thick Film Resistors-Smd Crg0402 1% 10R |Amp Te Connectivity 9-1676480-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0040 | Buy Now |
DISTI #
9-1676480-8
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1676480-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
V72:2272_11692911
|
Arrow Electronics | Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±400ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1642 Container: Cut Strips | Americas - 14315 |
|
$0.0026 / $0.0343 | Buy Now |
DISTI #
E02:0323_03961255
|
Arrow Electronics | Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±400ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2413 | Europe - 10000 |
|
$0.0045 / $0.0065 | Buy Now |
|
Future Electronics | CRG Series 0402 10 Ohm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0030 | Buy Now |
DISTI #
AMP9-1676480-8
|
Heilind Electronics | CRG0402 1% 10R | Americas - 0 in Stock |
|
$0.0025 / $0.0034 | Buy Now |
|
Onlinecomponents.com | CRG0402 1% 10R RoHS: Compliant |
100000 In Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
CRG0402F10R
|
TTI | Thick Film Resistors - SMD CRG0402 1% 10R pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
9-1676480-8
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1676480-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
AMP9-1676480-8
|
Interstate Connecting Components | CRG0402 1% 10R | 0 |
|
$0.0025 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1676480-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1676480-8
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |