-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9456
|
Newark | Pci Express/Pci Conn Pci Exp 2.3L 164 Pos Blk 30U |Amp Te Connectivity 9-1734774-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2271 |
|
$4.9700 / $6.9400 | Buy Now |
DISTI #
A109485-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
590 In Stock |
|
$4.9594 / $6.8400 | Buy Now |
DISTI #
9-1734774-7
|
Avnet Americas | Conn PCI Express Card F 164 POS 1mm Solder ST Thru-Hole - Trays (Alt: 9-1734774-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 6 Days Container: Tray | 0 |
|
$3.2113 / $3.6257 | Buy Now |
DISTI #
571-9-1734774-7
|
Mouser Electronics | PCI Express / PCI Connectors PCI EXP 2.3L 164 POS BLK 30U RoHS: Compliant | 22 |
|
$3.6600 / $6.2700 | Buy Now |
DISTI #
73777284
|
RS | PCI EXP 2.3L 164 POS BLK 30uInch, PCI and PCI Express Connectors | TE Connectivity 9-1734774-7 Min Qty: 4500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Tray | 0Tray |
|
$3.0500 | Buy Now |
DISTI #
AMP9-1734774-7
|
Heilind Electronics | PCI EXP 2.3L 164 POS BLK 30u | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCI EXP 2.3L 164 POS BLK 30u" RoHS: Compliant |
2271 Partner Stock |
|
$2.9200 / $4.2200 | Buy Now |
DISTI #
23576373
|
Verical | Conn PCI Express Card Edge F 164 POS 1mm Solder ST Thru-Hole Tray Min Qty: 17 Package Multiple: 1 | Americas - 2271 |
|
$3.5000 / $3.7100 | Buy Now |
DISTI #
9-1734774-7
|
Avnet Americas | Conn PCI Express Card F 164 POS 1mm Solder ST Thru-Hole - Trays (Alt: 9-1734774-7) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 6 Days Container: Tray | 0 |
|
$3.2113 / $3.6257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1734774-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1734774-7
TE Connectivity
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.504 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-1734774-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1734774-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1734774-3 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 9-1734774-7 vs 7-1734774-3 |