Part Details for 9-1768040-2 by TE Connectivity
Overview of 9-1768040-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1768040-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9465
|
Newark | Wire Labels & Markers Std01Y-0 |Amp Te Connectivity 9-1768040-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 20090 |
|
$0.0700 | Buy Now |
DISTI #
2266-9-1768040-2-ND
|
DigiKey | STD01Y-0 Min Qty: 2100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20090 In Stock |
|
$0.0420 / $0.0540 | Buy Now |
DISTI #
17-9-1768040-2-ND
|
DigiKey | STD01Y-0 Min Qty: 6000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0441 | Buy Now |
DISTI #
9-1768040-2
|
Avnet Americas | AMP9-1768040-2 - Bulk (Alt: 9-1768040-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Container: Bulk | 0 |
|
$0.0440 / $0.0482 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 300 Container: Box | 0Box |
|
$0.0412 | Buy Now |
DISTI #
RYCSTD01Y-0
|
Heilind Electronics | 9-1768040-2 CLIP-ON WIRE MARKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD01Y-0 RoHS: Compliant | 0 |
|
$0.0314 / $0.0466 | Buy Now |
|
Onlinecomponents.com | STD01Y-0 RoHS: Compliant | 0 |
|
$0.0335 / $0.0716 | Buy Now |
DISTI #
65689787
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 300 | Americas - 19800 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
9-1768040-2
|
Avnet Americas | AMP9-1768040-2 - Bulk (Alt: 9-1768040-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Container: Bulk | 0 |
|
$0.0440 / $0.0482 | Buy Now |