Part Details for 9-1971817-5 by TE Connectivity
Overview of 9-1971817-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1971817-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-1971817-5-ND
|
DigiKey | 5P,RAST 2.5 TAB HEADER,EX- LOCKI Min Qty: 3600 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5329 | Buy Now |
DISTI #
9-1971817-5
|
Avnet Americas | 5P,RAST 2.5 TAB HEADER,EX- LOCKING,THV - Bulk (Alt: 9-1971817-5) Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.5431 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3600 Package Multiple: 1800 Container: Box | 0Box |
|
$0.4570 | Buy Now |
DISTI #
AMP9-1971817-5
|
Heilind Electronics | 5P,RAST 2.5 TAB HEADER,EX- LOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P,RAST 2.5 Tab Header,Ex- Locking,THV | 0 |
|
$0.4816 / $1.0086 | Buy Now |
DISTI #
AMP9-1971817-5
|
Interstate Connecting Components | 5P,RAST 2.5 TAB HEADER,EX- LOC | 0 |
|
Buy Now | |
|
Master Electronics | 5P,RAST 2.5 Tab Header,Ex- Locking,THV | 0 |
|
$0.4816 / $1.0086 | Buy Now |
Part Details for 9-1971817-5
9-1971817-5 CAD Models
9-1971817-5 Part Data Attributes:
|
9-1971817-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1971817-5
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.61 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |