-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1971845-4) 4P, RAST 5 Tab Header, THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1971845-4-ND
|
DigiKey | CONN HEADER VERT 4POS 5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1425 In Stock |
|
$0.5854 / $1.0900 | Buy Now |
DISTI #
9-1971845-4
|
Avnet Americas | Conn Power HDR 4 POS 5mm Solder ST Through Hole 8 Terminal 1 Port Loose - Trays (Alt: 9-1971845-4) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Container: Tray | 0 |
|
$0.5901 / $0.6463 | Buy Now |
DISTI #
571-9-1971845-4
|
Mouser Electronics | Headers & Wire Housings 4P RAST 5 TAB HEADER THV RoHS: Compliant | 0 |
|
$0.6070 / $0.6550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 1600 Container: Box | 0Box |
|
$0.5510 | Buy Now |
DISTI #
AMP9-1971845-4
|
Heilind Electronics | 4P, RAST 5 TAB HEADER, THV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.5810 / $1.5920 | Buy Now |
DISTI #
AMP9-1971845-4
|
Interstate Connecting Components | 4P, RAST 5 TAB HEADER, THV | 0 |
|
Buy Now | |
|
Master Electronics | 4P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.5810 / $1.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1971845-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1971845-4
TE Connectivity
(9-1971845-4) 4P, RAST 5 Tab Header, THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.58 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Power) | 16 A | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-1971845-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1971845-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53398-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking | Molex | 9-1971845-4 vs 53398-0410 |