-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-2013519-0) DYNAMIC D3900 H-HDR ASSY 7/10P Z TYPE-A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120770-ND
|
DigiKey | CONN HEADER R/A 10POS 7.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2097 In Stock |
|
$3.5275 / $5.8300 | Buy Now |
DISTI #
9-2013519-0
|
Avnet Americas | Conn Power HDR 7 POS 7.5mm Solder RA Thru-Hole 7 Terminal 1 Port Tube - Rail/Tube (Alt: 9-2013519-0) RoHS: Compliant Min Qty: 2100 Package Multiple: 6 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2809 / $3.7043 | Buy Now |
DISTI #
571-9-2013519-0
|
Mouser Electronics | Headers & Wire Housings H-HDR ASSY 7/10P Z TYPE-A RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2100 Package Multiple: 6 Container: Tube | 0Tube |
|
$3.1200 | Buy Now |
DISTI #
AMP9-2013519-0
|
Heilind Electronics | DYNAMIC D3900 H-HDR ASSY 7/10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D3900 H-HDR ASSY 7/10P Z TYPE-A |
192 Partner Stock |
|
$3.1500 / $5.3100 | Buy Now |
|
Quest Components | 48 |
|
$2.3000 / $3.4500 | Buy Now | |
DISTI #
9-2013519-0
|
Avnet Americas | Conn Power HDR 7 POS 7.5mm Solder RA Thru-Hole 7 Terminal 1 Port Tube - Rail/Tube (Alt: 9-2013519-0) RoHS: Compliant Min Qty: 2100 Package Multiple: 6 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2809 / $3.7043 | Buy Now |
DISTI #
9-2013519-0
|
Avnet Americas | Conn Power HDR 7 POS 7.5mm Solder RA Thru-Hole 7 Terminal 1 Port Tube - Rail/Tube (Alt: 9-2013519-0) RoHS: Compliant Min Qty: 2100 Package Multiple: 6 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2809 / $3.7043 | Buy Now |
|
Master Electronics | DYNAMIC D3900 H-HDR ASSY 7/10P Z TYPE-A |
192 Partner Stock |
|
$3.1500 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2013519-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2013519-0
TE Connectivity
(9-2013519-0) DYNAMIC D3900 H-HDR ASSY 7/10P Z TYPE-A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 14.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 14.5 A | |
Terminal Pitch | 7.5 mm | |
Termination Type | SOLDER | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |