Part Details for 9-2061846-6 by TE Connectivity
Overview of 9-2061846-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2061846-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-2061846-6-ND
|
DigiKey | FIB OPT CBL LC-LC DUPLX SGL 250M Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$306.7800 | Buy Now |
DISTI #
9-2061846-6
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Tape and Reel (Alt: 9-2061846-6) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$275.7035 / $331.7788 | Buy Now |
DISTI #
50AJ0555
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Bulk (Alt: 50AJ0555) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$328.8500 / $368.1100 | Buy Now |
DISTI #
571-9-2061846-6
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 FXS LCD-LCD 250m RoHS: Compliant | 1 |
|
$316.2000 / $353.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Reel | 0Reel |
|
$274.8800 | Buy Now |
DISTI #
AMP9-2061846-6
|
Heilind Electronics | FOSM GLARO LEAD 4.8 FXS LCD-LC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 FXS LCD-LCD 250 M | 0 |
|
$314.4600 / $338.7900 | Buy Now |
DISTI #
9-2061846-6
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Tape and Reel (Alt: 9-2061846-6) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$275.7035 / $331.7788 | Buy Now |
DISTI #
50AJ0555
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Bulk (Alt: 50AJ0555) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$328.8500 / $368.1100 | Buy Now |
DISTI #
9-2061846-6
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Tape and Reel (Alt: 9-2061846-6) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$275.7035 / $331.7788 | Buy Now |
Part Details for 9-2061846-6
9-2061846-6 CAD Models
9-2061846-6 Part Data Attributes
|
9-2061846-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2061846-6
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC FULLAXS | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 250 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |