Part Details for 9-2061846-9 by TE Connectivity
Overview of 9-2061846-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2061846-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-2061846-9-ND
|
DigiKey | FIB OPT CBL LC-LC DUPLX SGL 100M Min Qty: 2 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.9550 | Buy Now |
DISTI #
9-2061846-9
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 9-2061846-9) Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$143.7522 / $172.9899 | Buy Now |
DISTI #
50AJ0557
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 50AJ0557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$181.0000 / $191.9300 | Buy Now |
DISTI #
571-9-2061846-9
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 FXS LCD-LCD 100m RoHS: Compliant | 4 |
|
$159.9500 / $184.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$143.3300 | Buy Now |
DISTI #
AMP9-2061846-9
|
Heilind Electronics | FOSM GLARO LEAD 4.8 FXS LCD-LC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 FXS LCD-LCD 100 M | 0 |
|
$155.7200 / $176.6400 | Buy Now |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 FXS LCD-LCD 100 M | 0 |
|
$117.2600 / $170.1200 | Buy Now |
DISTI #
9-2061846-9
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 9-2061846-9) Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$143.7522 / $172.9899 | Buy Now |
DISTI #
50AJ0557
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 100 m - Bulk (Alt: 50AJ0557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$181.0000 / $191.9300 | Buy Now |
Part Details for 9-2061846-9
9-2061846-9 CAD Models
9-2061846-9 Part Data Attributes
|
9-2061846-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2061846-9
TE Connectivity
FOSM GLARO LEAD 4.8 FXS LCD-LCD 100 M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC FULLAXS | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 100 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |