Part Details for 9-2061897-6 by TE Connectivity
Overview of 9-2061897-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 9-2061897-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-2061897-6-ND
|
DigiKey | FOSM GLARO LEAD 4.8 LCD - LDC 25 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.0900 | Buy Now |
DISTI #
9-2061897-6
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Tape and Reel (Alt: 9-2061897-6) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$267.1210 / $321.4507 | Buy Now |
DISTI #
50AJ0558
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Bulk (Alt: 50AJ0558) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$318.6100 / $356.6500 | Buy Now |
DISTI #
571-9-2061897-6
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 LCD - LDC 250m RoHS: Compliant | 1 |
|
$306.3600 / $342.9300 | Buy Now |
DISTI #
73777290
|
RS | FOSM GLARO LEAD 4.8 LCD - LDC 250 M, Rugged Fiber Cable Assemblies | TE Connectivity 9-2061897-6 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$440.2730 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Reel | 0Reel |
|
$266.3300 | Buy Now |
DISTI #
AMP9-2061897-6
|
Heilind Electronics | FOSM GLARO LEAD 4.8 LCD - LDC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 LCD - LDC 250 M | 0 |
|
$304.6800 / $328.2400 | Buy Now |
DISTI #
9-2061897-6
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Tape and Reel (Alt: 9-2061897-6) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$267.1210 / $321.4507 | Buy Now |
DISTI #
50AJ0558
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 250 m - Bulk (Alt: 50AJ0558) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$318.6100 / $356.6500 | Buy Now |
Part Details for 9-2061897-6
9-2061897-6 CAD Models
9-2061897-6 Part Data Attributes
|
9-2061897-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2061897-6
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 250 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |