-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176388-7
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176388-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2866 / $0.3139 | Buy Now |
|
Future Electronics | RQ 1206 100R 0.1% 10PPM 5K RL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
AMP9-2176388-7
|
Heilind Electronics | RQ 1206 100R 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RQ 1206 100R 0.1% 10PPM 5K RL | 0 |
|
$0.2730 / $0.4810 | Buy Now |
DISTI #
RQ73C2B100RBTD
|
TTI | Thin Film Resistors - SMD RQ 1206 100R 0.1% 10PPM 5K RL pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
9-2176388-7
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 9-2176388-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2866 / $0.3139 | Buy Now |
DISTI #
AMP9-2176388-7
|
Interstate Connecting Components | RQ 1206 100R 0.1% 10PPM 5K RL | 0 |
|
Buy Now | |
|
Master Electronics | RQ 1206 100R 0.1% 10PPM 5K RL | 0 |
|
$0.2730 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176388-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176388-7
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 9-2176388-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-2176388-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ73C2B100RBTD | Fixed Resistor | TE Connectivity | 9-2176388-7 vs RQ73C2B100RBTD |
RQ73C2B100RBTDF | Fixed Resistor | TE Connectivity | 9-2176388-7 vs RQ73C2B100RBTDF |