-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 8 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5628
|
Newark | Automotive Housing, Plug, 8Pos, 20A, Product Range:Hd Matenet Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amp Hd Matenet Series Pin Contacts, Ip Rating:Ip67, Ip6K9K, Voltage Rating:60Vdc, Current Rating:20A Rohs Compliant: Yes |Te Connectivity 9-2334935-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$14.2100 / $19.9000 | Buy Now |
DISTI #
79AK1342
|
Newark | Automotive Conn Housing, Plug, 8Pos, 60V Rohs Compliant: Yes |Te Connectivity 9-2334935-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 / $19.5100 | Buy Now |
DISTI #
1734-9-2334935-1-ND
|
DigiKey | HD MATENET 1+6 TAB HSG. ASSY, GR Min Qty: 1 Lead time: 14 Weeks Container: Box |
243 In Stock |
|
$12.8044 / $19.6300 | Buy Now |
DISTI #
9-2334935-1
|
Avnet Americas | Connector Housing Sealed Plug 7 Position Straight Cable Mount Box (Alt: 9-2334935-1) Min Qty: 252 Package Multiple: 252 | 1386 Factory Stock |
|
$10.9194 / $13.1403 | Buy Now |
DISTI #
77AK5628
|
Avnet Americas | Connector Housing Sealed Plug 7 Position Straight Cable Mount Box - Bulk (Alt: 77AK5628) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 252 Partner Stock |
|
$14.2100 / $19.9000 | Buy Now |
DISTI #
571-9-2334935-1
|
Mouser Electronics | Automotive Connectors HDSENET 1+6 TAB HSG. ASSY D RoHS: Compliant | 239 |
|
$11.7800 / $19.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 252 Package Multiple: 252 Container: Box | 0Box |
|
$11.5700 | Buy Now |
DISTI #
AMP9-2334935-1
|
Heilind Electronics | HD MATENET 1+6 TAB HSG. ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD MATEnet 1+6 TAB HSG. ASSY, GRP D | 1386 Factory Stock |
|
$11.4900 / $24.0600 | Buy Now |
DISTI #
9-2334935-1
|
TTI | Automotive Connectors HDSENET 1+6 TAB HSG. ASSY D Min Qty: 252 Package Multiple: 252 Container: Each | Americas - 0 |
|
$9.6900 / $11.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2334935-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2334935-1
TE Connectivity
Rectangular Connector, 8 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.59 inch | |
Body Depth | 1.06 inch | |
Body Length | 2.07 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |