-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5633
|
Newark | Automotive Housing, Plug, 10Pos, 20A, Product Range:Hd Matenet Series, Gender:Plug, No. Of Positions:10Positions, For Use With:Amp Hd Matenet Series Pin Contacts, Ip Rating:Ip67, Ip6K9K, Voltage Rating:60Vdc, Current Rating:20A Rohs Compliant: Yes |Te Connectivity 9-2348782-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$18.7400 / $23.9100 | Buy Now |
DISTI #
1734-9-2348782-1-ND
|
DigiKey | HD MATENET 2+6 TAB HSG ASSY, GRP Min Qty: 1 Lead time: 14 Weeks Container: Box |
187 In Stock |
|
$18.8383 / $26.2000 | Buy Now |
DISTI #
9-2348782-1
|
Avnet Americas | Connector Housing Sealed Plug 8 Position 4mm/12.3mm Straight Cable Mount Box (Alt: 9-2348782-1) Min Qty: 195 Package Multiple: 150 | 0 |
|
$17.6701 / $19.9140 | Buy Now |
DISTI #
77AK5633
|
Avnet Americas | Connector Housing Sealed Plug 8 Position 4mm/12.3mm Straight Cable Mount Box - Bulk (Alt: 77AK5633) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 305 Partner Stock |
|
$19.3900 / $23.9100 | Buy Now |
DISTI #
571-9-2348782-1
|
Mouser Electronics | Automotive Connectors HD MATEnet 2+6 TAB HSG ASSY, GRP E RoHS: Compliant | 598 |
|
$19.4000 / $26.1900 | Buy Now |
DISTI #
74614315
|
RS | Data Connectivity Housing for Male Terminals, 10 Position, HDSC Seris | TE Connectivity 9-2348782-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9100 / $23.6400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 195 Package Multiple: 150 Container: Box | 0Box |
|
$17.5300 | Buy Now |
DISTI #
AMP9-2348782-1
|
Heilind Electronics | HD MATENET 2+6 TAB HSG ASSY, G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD MATEnet 2+6 TAB HSG ASSY, GRP E | 0 |
|
$17.3200 / $47.4400 | Buy Now |
DISTI #
9-2348782-1
|
TTI | Automotive Connectors HD MATEnet 2+6 TAB HSG ASSY, GRP E Min Qty: 300 Package Multiple: 150 Container: Each | Americas - 0 |
|
$18.6400 / $19.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2348782-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2348782-1
TE Connectivity
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.07 inch | |
Body Depth | 1.06 inch | |
Body Length | 2.07 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |