Part Details for 9-2354242-1 by TE Connectivity
Overview of 9-2354242-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 9-2354242-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5636
|
Newark | Automotive Housing, Plug, 4Pos, 20A, Product Range:Hd Matenet Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amp Hd Matenet Series Pin Contacts, Ip Rating:Ip67, Ip6K9K, Voltage Rating:60Vdc, Current Rating:20A Rohs Compliant: Yes |Te Connectivity 9-2354242-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$9.5800 | Buy Now |
DISTI #
79AK1352
|
Newark | Automotive Conn Housing, Plug, 4Pos, 60V Rohs Compliant: Yes |Te Connectivity 9-2354242-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $17.6700 | Buy Now |
DISTI #
1734-9-2354242-1-ND
|
DigiKey | HD MATENET 1+2 TAB HSG ASSY, GRP Min Qty: 1 Lead time: 10 Weeks Container: Box |
86 In Stock |
|
$11.2576 / $17.2600 | Buy Now |
DISTI #
9-2354242-1
|
Avnet Americas | HD MATENET 1+2 TAB HSG ASSY, GRP C - Bulk (Alt: 9-2354242-1) Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
$9.6003 / $11.5529 | Buy Now |
DISTI #
77AK5636
|
Avnet Americas | HD MATENET 1+2 TAB HSG ASSY, GRP C - Bulk (Alt: 77AK5636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 144 Partner Stock |
|
$12.5000 / $17.4900 | Buy Now |
DISTI #
571-9-2354242-1
|
Mouser Electronics | Automotive Connectors HD MATEnet 1+2 TAB HSG ASSY, GRP C RoHS: Compliant | 500 |
|
$11.2500 / $17.2500 | Buy Now |
DISTI #
74614320
|
RS | Data Connectivity Housing for Male Terminals, 4 Position, Sealed, Shielded | TE Connectivity 9-2354242-1 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $16.6500 | RFQ |
DISTI #
AMP9-2354242-1
|
Heilind Electronics | HD MATENET 1+2 TAB HSG ASSY, G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD MATEnet 1+2 TAB HSG ASSY, GRP C | 0 |
|
$10.1000 / $21.1500 | Buy Now |
DISTI #
9-2354242-1
|
TTI | Automotive Connectors HD MATEnet 1+2 TAB HSG ASSY, GRP C Min Qty: 144 Package Multiple: 144 Container: Each | Americas - 0 |
|
$10.3700 / $12.2000 | Buy Now |
Part Details for 9-2354242-1
9-2354242-1 CAD Models
9-2354242-1 Part Data Attributes:
|
9-2354242-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2354242-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.28 inch | |
Body Depth | 1.06 inch | |
Body Length | 2.08 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |