Part Details for 9-2399941-8 by TE Connectivity
Overview of 9-2399941-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2399941-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3418
|
Newark | Card Edge Conn, Dual, 164Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:164 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 9-2399941-8 Min Qty: 5460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $20.8500 | Buy Now |
DISTI #
17-9-2399941-8-ND
|
DigiKey | PCIE5,2.76TAB,S-TAIL,164,30",F-M Min Qty: 5460 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1462 | Buy Now |
DISTI #
9-2399941-8
|
Avnet Americas | Conn PCI Express Card Socket 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 9-2399941-8) Min Qty: 5460 Package Multiple: 420 Container: Tray | 0 |
|
$10.5481 / $11.5526 | Buy Now |
DISTI #
571-9-2399941-8
|
Mouser Electronics | PCI Express / PCI Connectors PCIE5,2.76TAB,S-TAIL,164,30",F-MYL,SN-HT RoHS: Compliant | 0 |
|
$10.6200 | Order Now |
DISTI #
73987253
|
RS | PCIE5,2.76TAB, S TAIL,164,30 INCHES, F MYL, SN HT | TE Connectivity 9-2399941-8 RoHS: Compliant Min Qty: 5460 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5460 Package Multiple: 420 Container: Tray | 0Tray |
|
$9.8500 | Buy Now |
DISTI #
AMP9-2399941-8
|
Heilind Electronics | PCIE5,2.76TAB,S-TAIL,164,30 ,F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE5,2.76TAB,S-TAIL,164,30",F-MYL,SN-HT | 0 |
|
$10.6100 / $31.1400 | Buy Now |
DISTI #
9-2399941-8
|
Avnet Americas | Conn PCI Express Card Socket 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 9-2399941-8) Min Qty: 5460 Package Multiple: 420 Container: Tray | 0 |
|
$10.5481 / $11.5526 | Buy Now |
DISTI #
AMP9-2399941-8
|
Interstate Connecting Components | PCIE5,2.76TAB,S-TAIL,164,30 ,F | 0 |
|
Buy Now |
Part Details for 9-2399941-8
9-2399941-8 CAD Models
9-2399941-8 Part Data Attributes:
|
9-2399941-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2399941-8
TE Connectivity
Card Edge Connector, 164 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.29 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.028 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 |