-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW PRO DIP SW 8POS W/TAPE AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8074
|
Newark | Dip Switch, 8 Position, Spst, Rocker, No. Of Circuits:8Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 9-435626-2 Min Qty: 2688 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
36AC9528
|
Newark | Low Pro Dip Sw 8Pos W/Tape Au |Amp Te Connectivity 9-435626-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.0500 | Buy Now |
DISTI #
9-435626-2-ND
|
DigiKey | SW ROCKER DIP SPST 0.025A 24V Min Qty: 1 Lead time: 49 Weeks Container: Tube |
2499 In Stock |
|
$1.9438 / $3.3500 | Buy Now |
DISTI #
9-435626-2
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 9-435626-2) RoHS: Compliant Min Qty: 2688 Package Multiple: 2688 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | LOW PRO DIP SW 8POS W/TAPE AU RoHS: Compliant | 0 |
|
$1.6800 / $4.6100 | Buy Now |
DISTI #
9-435626-2
|
TTI | DIP Switches / SIP Switches DIP SW 8 POSN W/TAPE AU Min Qty: 2688 Package Multiple: 2688 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-435626-2
|
PEI Genesis | Slide Dip Switch 8 Switches | 0 |
|
Buy Now | |
|
Master Electronics | LOW PRO DIP SW 8POS W/TAPE AU RoHS: Compliant | 0 |
|
$1.6800 / $4.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-435626-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-435626-2
TE Connectivity
LOW PRO DIP SW 8POS W/TAPE AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | GOLD | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.135 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 9-435626-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-435626-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20908MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 9-435626-2 vs 20908MSTFP |
208-8LPST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 9-435626-2 vs 208-8LPST |
A6TR-8101 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 9-435626-2 vs A6TR-8101 |
76PRB08S | Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 9-435626-2 vs 76PRB08S |
2-435166-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 9-435626-2 vs 2-435166-8 |
20908MSTP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 9-435626-2 vs 20908MSTP |
A6TR-8104 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 9-435626-2 vs A6TR-8104 |
5-5435640-3 | DIP SW,8 POSN, SEALED,"ON/OFF" | TE Connectivity | 9-435626-2 vs 5-5435640-3 |
21008MSTFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 9-435626-2 vs 21008MSTFDP |
5338048-8 | 8P. DIP SWITCH WITH ACTION PIN POSTS | TE Connectivity | 9-435626-2 vs 5338048-8 |