Part Details for 9-5111490-2 by TE Connectivity
Overview of 9-5111490-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-5111490-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-5111490-2-ND
|
DigiKey | A/L UNIV HDR 14P VERT SPC LG LAT Min Qty: 576 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5493 | Buy Now |
DISTI #
9-5111490-2
|
Avnet Americas | Connector Wire to Board Header 14 Position 2.54mm Straight Through Hole - Trays (Alt: 9-5111490-2) Min Qty: 576 Package Multiple: 48 Container: Tray | 0 |
|
$3.1178 / $3.7519 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 576 Package Multiple: 48 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.1100 | Buy Now |
DISTI #
AMP9-5111490-2
|
Heilind Electronics | A/L UNIV HDR 14P VERT SPC LG L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $6.8700 | Buy Now |
DISTI #
AMP9-5111490-2
|
Interstate Connecting Components | A/L UNIV HDR 14P VERT SPC LG L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $6.8700 | Buy Now |
Part Details for 9-5111490-2
9-5111490-2 CAD Models
9-5111490-2 Part Data Attributes
|
9-5111490-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-5111490-2
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.315 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-5111490-2
This table gives cross-reference parts and alternative options found for 9-5111490-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-5111490-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77319-204-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 9-5111490-2 vs 77319-204-14LF |
77319-103-S14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 9-5111490-2 vs 77319-103-S14LF |
94269-114LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 9-5111490-2 vs 94269-114LF |
HTSW-107-14-S-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Samtec Inc | 9-5111490-2 vs HTSW-107-14-S-D |
1761604-5 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, ROHS COMPLIANT | TE's AMP | 9-5111490-2 vs 1761604-5 |
71979-214LF | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 14 Positions, with retention legs, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 9-5111490-2 vs 71979-214LF |
71980-114LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 9-5111490-2 vs 71980-114LF |
71980-214LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 9-5111490-2 vs 71980-214LF |
77319-203-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 9-5111490-2 vs 77319-203-14LF |
EJH-107-01-L-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | Samtec Inc | 9-5111490-2 vs EJH-107-01-L-D-RA |