-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER GEH 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2583
|
Newark | Std Timer Geh 2P |Amp Te Connectivity 9-928247-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 | Buy Now |
DISTI #
96Y5054
|
Newark | Automotive Connectors Std Timer Geh 2P |Amp Te Connectivity 9-928247-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
A116990-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 30000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2692 | Buy Now |
DISTI #
9-928247-2
|
Avnet Americas | STD TIMER GEH 2P - Bag (Alt: 9-928247-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.2853 | Buy Now |
DISTI #
571-9-928247-2
|
Mouser Electronics | Automotive Connectors STD TIMER GEH 2P RoHS: Compliant | 0 |
|
$0.2820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.2540 | Buy Now |
DISTI #
AMP9-928247-2
|
Heilind Electronics | STD TIMER GEH 2P | Americas - 0 in Stock |
|
$0.3167 | Buy Now |
|
Onlinecomponents.com | STD TIMER GEH 2P RoHS: Compliant | 0 |
|
$0.2757 / $0.7752 | Buy Now |
DISTI #
9-928247-2
|
Avnet Americas | STD TIMER GEH 2P - Bag (Alt: 9-928247-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.2853 | Buy Now |
DISTI #
9-928247-2
|
Avnet Americas | STD TIMER GEH 2P - Bag (Alt: 9-928247-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Container: Bag | 0 |
|
$0.2853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-928247-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-928247-2
TE Connectivity
STD TIMER GEH 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.567 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |