Part Details for 90.090 by Altech Corporation
Overview of 90.090 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90.090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9514
|
Newark | K70100P, Enclosure |Altech 90.090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0400 / $86.4500 | Buy Now |
DISTI #
90.090-ND
|
DigiKey | K70100P ENCLOSURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9100 | Buy Now |
DISTI #
845-90090
|
Mouser Electronics | DIN Rail Terminal Blocks K70100P, Enclosure | 0 |
|
$65.3300 / $69.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.2600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 20 POS ST Panel Mount 10A RoHS: Compliant | 105 Factory Stock |
|
$56.8800 / $77.2400 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks K70100P, Enclosure Min Qty: 1 | 63 |
|
$57.4100 | Buy Now |
|
Master Electronics | Conn Terminal Block 20 POS ST Panel Mount 10A RoHS: Compliant | 105 Factory Stock |
|
$56.8800 / $77.2400 | Buy Now |
DISTI #
10109597
|
TestEquity LLC | Altech 90.090 20 Terminal, Pluggable Connection, Single Level Terminals, 35 mm DIN Rail | 0 |
|
$58.5100 | Buy Now |