Part Details for 900-300NFD0G176A11 by Glenair Inc
Overview of 900-300NFD0G176A11 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 900-300NFD0G176A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5028
|
Newark | 900-300Nfd0G176A11 |Glenair 900-300NFD0G176A11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$398.2700 / $1,541.2900 | Buy Now |
DISTI #
631-90300NFD0G176A11
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SUPERSEAL - M28840 CONNECTORS | 0 |
|
$668.7800 | Order Now |
DISTI #
GLE900-300NFD0G176A11
|
Interstate Connecting Components | SUPERSEAL RJ45/USB RCPT WALLMT SHELL17, CAT6A, | 0 |
|
Buy Now |
Part Details for 900-300NFD0G176A11
900-300NFD0G176A11 CAD Models
900-300NFD0G176A11 Part Data Attributes
|
900-300NFD0G176A11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
900-300NFD0G176A11
Glenair Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | SUPERSEAL; SHIELDED; POLARIZED | |
Body Breadth | 1.403 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.403 inch | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |