Part Details for 900041 by Amphenol Corporation
Overview of 900041 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 900041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900041
|
TTI | Standard Circular Connector CONTACT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
Buy Now | |
DISTI #
900041
|
Avnet Asia | Circular Contact SKT Crimp ST Cable Mount (Alt: 900041) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 900041
900041 CAD Models
900041 Part Data Attributes:
|
900041
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
900041
Amphenol Corporation
Connector Accessory, Contact
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Shell Sizes | 13 |