Part Details for 9001-15481C00A by Oupiin
Overview of 9001-15481C00A by Oupiin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001-15481C00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-9001-15481C00A-ND
|
DigiKey | DIN41612, MALE, HALF C TYPE, 48 Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1614 In Stock |
|
$0.9100 / $2.1000 | Buy Now |
|
Future Electronics | DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 5076 Package Multiple: 54 Container: Tray | 0Tray |
|
$0.8950 / $1.1100 | Buy Now |
|
Onlinecomponents.com | DIN41612 HalfC Male 48Pin R/A | 0 |
|
$0.9200 / $6.8000 | Buy Now |
|
Quest Components | CONNECTOR,DIN-41612,PCB MNT,RECEPT,48 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING | 94 |
|
$2.2750 / $5.2500 | Buy Now |
|
Quest Components | CONNECTOR,DIN-41612,PCB MNT,RECEPT,48 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING | 201 |
|
$0.8820 / $2.5200 | Buy Now |
|
PUI | Min Qty: 216 Package Multiple: 54 Lead time: 16 Weeks, 0 Days | 1083 |
|
RFQ |
Part Details for 9001-15481C00A
9001-15481C00A CAD Models
9001-15481C00A Part Data Attributes:
|
9001-15481C00A
Oupiin
Buy Now
Datasheet
|
Compare Parts:
9001-15481C00A
Oupiin
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 2.126 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9001-15481C00A
This table gives cross-reference parts and alternative options found for 9001-15481C00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9001-15481C00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487313H65ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 9001-15481C00A vs 86093487313H65ELF |
86093487313H85ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 9001-15481C00A vs 86093487313H85ELF |
86093487313H65ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 9001-15481C00A vs 86093487313H65ELF |
86093487313H85ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 9001-15481C00A vs 86093487313H85ELF |