Part Details for 9001-31641C00A by Oupiin
Overview of 9001-31641C00A by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001-31641C00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-9001-31641C00A-ND
|
DigiKey | DIN41612, MALE, B TYPE, 64 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
3010 In Stock |
|
$2.4600 | Buy Now |
|
Future Electronics | DIN 41612 type B male RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Bulk | 0Bulk |
|
$2.4200 / $2.5700 | Buy Now |
|
Onlinecomponents.com | DIN41612 B Male 64 Pin RoHS: Compliant |
4 In Stock |
|
$1.0800 / $7.9600 | Buy Now |
|
Master Electronics | DIN41612 B Male 64 Pin RoHS: Compliant |
4 In Stock |
|
$1.0800 / $7.9600 | Buy Now |