Part Details for 9001KR25BH13 by Schneider Electric
Overview of 9001KR25BH13 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9001KR25BH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C9643
|
Newark | Pb Sw, Spdt, 10A/600Vac, Panel, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Black, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric 9001KR25BH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1700 / $170.7800 | Buy Now |
DISTI #
4008-9001KR25BH13-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$122.5516 / $143.6800 | Buy Now |
DISTI #
996-9001KR25BH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 3 |
|
$122.5500 / $143.6800 | Buy Now |
DISTI #
70060344
|
RS | Pushbutton, Non-Illuminated Black Mush, Moment, 1NO-1NC, 30mm, 10A,600V, NEMA4/13 | Schneider Electric 9001KR25BH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0500 | RFQ |