Part Details for 9001KS46BH1 by Schneider Electric
Overview of 9001KS46BH1 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS46BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C4766
|
Newark | Selector Switch 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001KS46BH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0000 / $195.7600 | Buy Now |
DISTI #
4008-9001KS46BH1-ND
|
DigiKey | SWITCH SELECTOR 3POS SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$169.0500 | Buy Now |
DISTI #
996-9001KS46BH1
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K RoHS: Compliant | 0 |
|
$94.1300 / $110.3600 | Order Now |