Part Details for 9001SKY2 by Schneider Electric
Overview of 9001SKY2 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKY2-ND
|
DigiKey | EMPTY CONTROL STATION - 9001SK - Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$187.8070 / $194.2800 | Buy Now |
DISTI #
996-9001SKY2
|
Mouser Electronics | Switch Hardware 30MM CNTRL STATION 2 HOLE PLSTC | 0 |
|
$194.2800 | Order Now |
DISTI #
9001SKY2
|
TME | Enclosure: for remote controller, IP66, X: 97mm, Y: 169mm, Z: 99mm Min Qty: 1 | 0 |
|
$106.3100 / $112.6500 | RFQ |
DISTI #
3129488
|
Farnell | EMPTY ENCLOSURE, CONTROL STATION RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$162.6031 | Buy Now |
Part Details for 9001SKY2
9001SKY2 CAD Models
9001SKY2 Part Data Attributes
|
9001SKY2
Schneider Electric
Buy Now
|
Compare Parts:
9001SKY2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |