Part Details for 900291444 by TE Connectivity
Overview of 900291444 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900291444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4071
|
Newark | Dust Cover 50 Position, Thermoplastic, Accessory Type:Dust Cover, For Use With:50 Position Champ 0.085 Series Ribbon Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 900291444 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4220 | Buy Now |
Part Details for 900291444
900291444 CAD Models
900291444 Part Data Attributes
|
900291444
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
900291444
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |