-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABS .060 REC CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900293-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
900293-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 900293-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-900293-1
|
Mouser Electronics | Automotive Connectors ABS .060 REC CONTACT | 13246 |
|
$0.0830 / $0.2500 | Buy Now |
DISTI #
AMP900293-1
|
Heilind Electronics | ABS .060 REC CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 8800 |
|
$0.1204 / $0.6880 | Buy Now | |
DISTI #
900293-1
|
TTI | Automotive Connectors ABS .060 REC CONTACT pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
AMP900293-1
|
Interstate Connecting Components | ABS .060 REC CONTACT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
900293-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
900293-1
TE Connectivity
ABS .060 REC CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |