Part Details for 90030 by Littelfuse Inc
Overview of 90030 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9451
|
Newark | Sw P-P Mom No 2Pos Cap/ Bulk |Littelfuse 90030 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $13.3900 | Buy Now |
DISTI #
576-90030
|
Mouser Electronics | Pushbutton Switches SW P-P MOM NO 2POS CAP RoHS: Compliant | 192 |
|
$13.1900 / $17.4200 | Buy Now |
|
Onlinecomponents.com | Switch Non-Lighted Pushbutton, Screw Terminals, 24V DC |
51 In Stock |
|
$7.2200 / $9.5600 | Buy Now |
DISTI #
90030
|
TTI | Pushbutton Switches SW P-P MOM NO 2POS CAP Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 210 In Stock |
|
$9.4700 / $13.1700 | Buy Now |
|
Master Electronics | Switch Non-Lighted Pushbutton, Screw Terminals, 24V DC |
51 In Stock |
|
$7.2200 / $9.5600 | Buy Now |
|
Ozdisan Elektronik | SWITCH MOM NO 2 POS CAP SPST-NO | 0 |
|
$18.8446 / $20.1637 | RFQ |
DISTI #
44070
|
Waytek, Inc. | Heavy Duty Push-Button Switch NO, 35A, w/ rubber cap Min Qty: 1 Package Multiple: 80 Lead time: 17 Weeks, 1 Days | 989 |
|
$7.8100 / $11.0500 | Buy Now |
Part Details for 90030
90030 CAD Models
90030 Part Data Attributes:
|
90030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
90030
Littelfuse Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | LITTELFUSE | |
Actuator Length | 0.38 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 1.35 mm | |
Body Length or Diameter | 1.12 mm | |
Bushing Length | 0.63 inch | |
Bushing Type | 5/8-32 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 12 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | SILVER | |
Termination Type | SCREW |