Part Details for 9003069F0-AA10L0100 by Kyocera AVX Components
Overview of 9003069F0-AA10L0100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9003069F0-AA10L0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9003069F0-AA10L0100-ND
|
DigiKey | 5G/4G FPC ANTENNA, N77 OPTIMIZED Min Qty: 1 Lead time: 11 Weeks Container: Box |
962 In Stock |
|
$2.1918 / $4.3700 | Buy Now |
DISTI #
581-9003069F0-AA10L1
|
Mouser Electronics | Antennas 5G/4G FPC ant, n77 optimized, 100mm cable, MHF connector RoHS: Compliant | 0 |
|
$2.1200 / $4.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$2.0600 | Buy Now |