Part Details for 9004120000 by Weidmüller Interface GmbH & Co. KG
Overview of 9004120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9004120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B026
|
Newark | Terminal, Wire Ferrule, 10Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Length:-, Insulator Colour:-, Product Range:-, Overall Length:10Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 9004120000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$29.1200 / $40.5600 | Buy Now |
DISTI #
281-5050-ND
|
DigiKey | CONN FERRULE 10AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
290 In Stock |
|
$0.0695 / $0.1700 | Buy Now |
DISTI #
9004120000
|
Avnet Americas | Ferrules Terminal 10AWG 10mm 4.7mm - Bag (Alt: 9004120000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$26.0419 / $30.0002 | Buy Now |
DISTI #
470-9004120000
|
Mouser Electronics | Terminals H6,0/10 | 2000 |
|
$0.0600 / $0.0960 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 10AWG - Non-insulated - O/A L: 10mm - 500/Pkg RoHS: Compliant |
7471 In Stock 3500 On Order |
|
$0.0637 / $0.1398 | Buy Now |
DISTI #
66728697
|
Verical | Ferrules Terminal 10AWG 10mm Loose Min Qty: 500 Package Multiple: 500 Date Code: 2229 | Americas - 7000 |
|
$0.0850 / $0.1817 | Buy Now |
DISTI #
9004120000
|
Avnet Abacus | Ferrules Terminal 10AWG 10mm 4.7mm (Alt: 9004120000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$0.0800 / $0.1200 | Buy Now |
|
Master Electronics | Wire End Ferrule - 10AWG - Non-insulated - O/A L: 10mm - 500/Pkg RoHS: Compliant |
7471 In Stock 3500 On Order |
|
$0.0637 / $0.1398 | Buy Now |