Part Details for 9004410000 by Weidmüller Interface GmbH & Co. KG
Overview of 9004410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9004410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B050
|
Newark | Ferrules, twin Wire End,1.5Mm2,crimp, red, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:8Mm, Insulator Colour:Red, Product Range:-, Overall Length:16Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9004410000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 16 |
|
$30.4500 / $42.4200 | Buy Now |
DISTI #
281-5059-ND
|
DigiKey | CONN FERRULE 2 X 16AWG RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9032 In Stock |
|
$0.0725 / $0.1800 | Buy Now |
DISTI #
9004410000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Bag (Alt: 9004410000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$27.2175 / $31.3546 | Buy Now |
DISTI #
11B050
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Boxed Product (Development Kits) (Alt: 11B050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 17 Partner Stock |
|
$31.3900 / $40.2700 | Buy Now |
DISTI #
470-9004410000
|
Mouser Electronics | Terminals H 1.5/16 ZH RED SV PACK OF 500 RoHS: Compliant | 12000 |
|
$0.0570 / $0.0960 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 16AWG - Red - O/A L: 16mm-Pin L: 8mm - Priced 500pcs/Pkg RoHS: Compliant |
5200 In Stock 2000 Factory Stock |
|
$0.0550 / $0.0902 | Buy Now |
|
Bristol Electronics | 1006 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK ACCESSORY, FERRULE | 681 |
|
$0.0980 / $0.4900 | Buy Now |
DISTI #
9004410000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Bag (Alt: 9004410000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$27.2175 / $31.3546 | Buy Now |
DISTI #
11B050
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Boxed Product (Development Kits) (Alt: 11B050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 17 Partner Stock |
|
$31.3900 / $40.2700 | Buy Now |