Part Details for 9007CR53B2Y1561 by Telemechanique Sensors
Overview of 9007CR53B2Y1561 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007CR53B2Y1561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1340
|
Newark | Limit Switch 600V 10Amp C +Options |Telemecanique Sensors 9007CR53B2Y1561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007CR53B2Y1561-ND
|
DigiKey | SWITCH LIMIT SPST-NC 10A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$520.3500 | Buy Now |
DISTI #
996-9007CR53B2Y1561
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$491.5400 / $504.5400 | Order Now |
DISTI #
70904161
|
RS | Limit Switch 600V 10AMP C +Options | Telemecanique Sensors 9007CR53B2Y1561 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$560.3000 | RFQ |