Part Details for 9007D by Telemechanique Sensors
Overview of 9007D by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1487
|
Newark | Lever Arm, 3Lbf, 9007C Limit Switch, For Use With:Square D Type C Heavy Duty Limit Switches, Ip/Nema Rating:-, Product Range:-, Contact Current Max:10A, Differential Travel Max:0.508Mm, Switch Features:Switch Head Rohs Compliant: Yes |Telemecanique Sensors 9007D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5900 / $108.0000 | Buy Now |
DISTI #
5452-9007D-ND
|
DigiKey | LIMIT SWITCH HEAD, 9007, C Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$74.6200 | Buy Now |
DISTI #
996-9007D
|
Mouser Electronics | Switch Actuators LIMIT SWITCH HEAD C RoHS: Compliant | 5 |
|
$74.6200 | Buy Now |
DISTI #
70405488
|
RS | Limit Switch Head C | Telemecanique Sensors 9007D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$103.2200 | Buy Now |
DISTI #
9007D
|
TME | Driving head Min Qty: 1 | 0 |
|
$32.5300 / $37.5300 | RFQ |