Part Details for 9007DA1 by Telemechanique Sensors
Overview of 9007DA1 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1489
|
Newark | Switch Actuator, For Use With:Square D Type Aw And C Limit Switches, Ip/Nema Rating:-, Product Range:-, Body Material:Cast Zinc, Contact Rating:10A At 600Vac/Vdc, External Depth:2.5", Switch Features:Roller Lever Rohs Compliant: Yes |Telemecanique Sensors 9007DA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7300 / $43.9200 | Buy Now |
DISTI #
5452-9007DA1-ND
|
DigiKey | NEMA LIMIT SWITCH, 9007C, CAST Z Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$29.8304 / $43.3900 | Buy Now |
DISTI #
996-9007DA1
|
Mouser Electronics | Switch Actuators LIMIT SWITCH LEVER ARM 2.5 IN C | 0 |
|
$29.8300 / $41.7000 | Order Now |
DISTI #
70060508
|
RS | Limit Switch, Lever Arm Std.Actuator, Sintered Iron Roller, 2.50 In. Cast Zinc | Telemecanique Sensors 9007DA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1800 / $41.7900 | RFQ |
DISTI #
9007DA1
|
TME | Driving head Min Qty: 1 | 0 |
|
$4.5900 / $5.2900 | RFQ |