Part Details for 901-10021-12SF by Amphenol RF
Overview of 901-10021-12SF by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10021-12SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C5334
|
Newark | Sma Rd316 Bulkhead Jack Rohs Compliant: Yes |Amphenol Rf 901-10021-12SF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8100 / $27.2800 | Buy Now |
DISTI #
115-901-10021-12SF-ND
|
DigiKey | SMA STRAIGHT CRIMP JACK FOR RD-3 Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.9907 | Buy Now |
DISTI #
AMR901-10021-12SF
|
Heilind Electronics | Americas - 0 in Stock |
|
$24.8594 / $28.7969 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8800 / $52.7100 | Buy Now |
DISTI #
AMR901-10021-12SF
|
Interstate Connecting Components | 0 |
|
$24.8594 / $28.7969 | Buy Now | |
DISTI #
57280.1
|
TestEquity LLC | Amphenol RF 901-10021-12SF RF SMA Connector, Straight, Crimp, Jack, Bulkhead, 50 Ohm | 0 |
|
$29.1500 | Buy Now |