Part Details for 901-10138 by Amphenol Corporation
Overview of 901-10138 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 901-10138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-10138
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder RA Panel Mount Gold - Bag (Alt: 901-10138) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-901-10138
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA RA PCB Jack Bulkhead 50 Ohm RoHS: Compliant | 142 |
|
$7.4800 / $11.8000 | Buy Now |
DISTI #
901-10138
|
TTI | RF Connectors / Coaxial Connectors SMA RA PCB Jack Bulkhead 50 Ohm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 125 In Stock |
|
$7.8500 / $11.6800 | Buy Now |
Part Details for 901-10138
901-10138 CAD Models
901-10138 Part Data Attributes
|
901-10138
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-10138
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.276 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |