-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8745
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rtk-031, Tfc-302Ll, Contact Material:Brass, Frequency Max:20Ghz Rohs Compliant: Yes |Amphenol Rf 901-10734 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5600 / $15.8900 | Buy Now |
DISTI #
115-901-10734-ND
|
DigiKey | RF CONNECTOR SMA STRAIGHT CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
211 In Stock |
|
$7.7152 / $12.7600 | Buy Now |
DISTI #
AMR901-10734
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | henol RF 901-10734 RF SMA Connector, Straight, Crimp, Plug, 50 Ohm |
51 In Stock |
|
$7.5200 / $11.0100 | Buy Now |
DISTI #
65210695
|
Verical | Conn SMA 0Hz to 20GHz 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2248 | Americas - 50 |
|
$11.7139 / $14.1881 | Buy Now |
DISTI #
901-10734
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$9.0000 / $12.8600 | RFQ |
DISTI #
AMR901-10734
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | henol RF 901-10734 RF SMA Connector, Straight, Crimp, Plug, 50 Ohm |
51 In Stock |
|
$7.5200 / $11.0100 | Buy Now |
DISTI #
57339.1
|
TestEquity LLC | Amphenol RF 901-10734 RF SMA Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$8.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy