Part Details for 901-10814 by Amphenol RF
Overview of 901-10814 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1411-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, Guide Module, With Post, No Key. | |
108-1411-201 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, Guide Module, Ground Contact, No Key. | |
108-1411-200 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, Guide Module, No Key. |
Price & Stock for 901-10814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8110
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Rg402, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 901-10814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$9.2400 | Buy Now |
DISTI #
115-901-10814-ND
|
DigiKey | SMA STRAIGHT CRIMP FEMALE JACK R Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$10.3876 / $12.3900 | Buy Now |
DISTI #
73203139
|
RS | SMA Straight Crimp Jack RG-402 Bulkhead 50 Ohm IP67 | Amphenol RF 901-10814 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 | RFQ |
DISTI #
AMR901-10814
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK RG-402 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$12.7700 / $18.6200 | Buy Now |
DISTI #
80923124
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount F Gold Bag Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$12.4588 / $14.1069 | Buy Now |
DISTI #
AMR901-10814
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK RG-402 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$12.7700 / $18.6200 | Buy Now |