Part Details for 901-19-2-21-2-B-0 by Wakefield-Vette
Overview of 901-19-2-21-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 901-19-2-21-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-19-2-21-2-B-0-ND
|
DigiKey | HEAT SINK PIN FIN 19X19MM CLIP Min Qty: 270 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4156 | Buy Now |
DISTI #
567-901-19-2-21-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 19mm Chip Size, 20.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$4.9300 / $5.4100 | Order Now |
DISTI #
70357035
|
RS | Heatsink, Fin Pin w/clip assembly, 19 x 20.6 mm | Wakefield 901-19-2-21-2-B-0 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7400 / $9.8800 | Buy Now |
DISTI #
901-19-2-21-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 19mm, W: 19mm, H: 20.6mm Min Qty: 1 | 0 |
|
$4.7500 / $7.9600 | RFQ |
DISTI #
901-19-2-21-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 270 | 0 |
|
$5.2600 | Buy Now |
DISTI #
000000000005591383
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 19mm Chip Size, 20.6mm Height, Aluminum Min Qty: 270 | 0 |
|
$4.9200 / $5.4700 | Buy Now |
Part Details for 901-19-2-21-2-B-0
901-19-2-21-2-B-0 CAD Models
901-19-2-21-2-B-0 Part Data Attributes:
|
901-19-2-21-2-B-0
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
901-19-2-21-2-B-0
Wakefield-Vette
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINIUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | PIN FIN | |
Finish | BLACK ANODIZED | |
Height | 12 mm | |
Length | 19 mm | |
Profile | CLIP | |
Thermal Resistance | 12.74 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19 mm |