-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-256-11-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0751 | Buy Now |
DISTI #
AMR901-256-11
|
Heilind Electronics | Americas - 0 in Stock |
|
$161.7847 | Buy Now | |
|
Onlinecomponents.com | RF Connector - M39012/59-4007 SMA Straight Clamp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohms RoHS: Compliant |
51 In Stock |
|
$136.7100 / $145.7200 | Buy Now |
DISTI #
51489549
|
Verical | Conn SMA 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 49 |
|
$162.1951 / $179.6794 | Buy Now |
DISTI #
AMR901-256-11
|
Interstate Connecting Components | 0 |
|
$161.7847 | Buy Now | |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 156 |
|
$15,023.0000 / $63,720.0000 | Buy Now |
|
Master Electronics | RF Connector - M39012/59-4007 SMA Straight Clamp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohms RoHS: Compliant |
51 In Stock |
|
$136.7100 / $145.7200 | Buy Now |
DISTI #
57377.1
|
TestEquity LLC | Amphenol RF 901-256-11 M39012/59-4007 RF SMA Connector, Straight, Clamp Jack, Bulkhead, 50 Ohm | 0 |
|
$153.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy