-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-901-2PA200000AE-ND
|
DigiKey | RF CONNECTOR, SMA JACK PANEL MOU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91 In Stock |
|
$6.2154 / $10.4300 | Buy Now |
DISTI #
AMR901-2PA200000AE
|
Heilind Electronics | SMA PANEL MOUNT JACK 4-HOLE FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single RoHS: Compliant | 1 Factory Stock |
|
$6.6300 / $10.6300 | Buy Now |
DISTI #
901-2PA200000AE
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.8400 / $11.2000 | RFQ |
|
Master Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single RoHS: Compliant | 1 Factory Stock |
|
$6.6300 / $10.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy