Part Details for 901-2PB100000AE by Amphenol RF
Overview of 901-2PB100000AE by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-2PB100000AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-901-2PB100000AE-ND
|
DigiKey | RF CONNECTOR, SMA JACK PANEL MOU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
555 In Stock |
|
$5.4312 / $9.1200 | Buy Now |
DISTI #
AMR901-2PB100000AE
|
Heilind Electronics | SMA PANEL MOUNT JACK 4-HOLE FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$5.2700 / $9.6800 | Buy Now |
DISTI #
901-2PB100000AE
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.6200 / $9.4400 | RFQ |
|
Master Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$5.2700 / $9.6800 | Buy Now |