Part Details for 901-3MM by Bivar Inc
Overview of 901-3MM by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8638
|
Newark | Nylon Tubular, 3 Mm Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-3MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
901-3MM-ND
|
DigiKey | ROUND SPACER NYLON 3MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0327 | Buy Now |
DISTI #
749-901-3MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 3mm Nylon White RoHS: Compliant | 5985 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
70529656
|
RS | Nylon Tubular, 3 mm Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-3MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0374 | Buy Now |
|
Bisco Industries | 670 |
|
Buy Now |
Part Details for 901-3MM
901-3MM CAD Models
901-3MM Part Data Attributes
|
901-3MM
Bivar Inc
Buy Now
|
Compare Parts:
901-3MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |