Part Details for 901-5PB100000AE by Amphenol RF
Overview of 901-5PB100000AE by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-5PB100000AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-901-5PB100000AE-ND
|
DigiKey | RF CONNECTOR, SMA JACK PANEL MOU Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$4.7340 / $8.1200 | Buy Now |
DISTI #
AMR901-5PB100000AE
|
Heilind Electronics | SMA PANEL MOUNT JACK 2-HOLE FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single RoHS: Compliant | 7 Factory Stock |
|
$7.0000 / $11.2200 | Buy Now |
DISTI #
901-5PB100000AE
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.2600 / $10.3200 | RFQ |
DISTI #
AMR901-5PB100000AE
|
Interstate Connecting Components | SMA PANEL MOUNT JACK 2-HOLE FL | 0 |
|
Buy Now | |
DISTI #
3276415
|
element14 Asia-Pacific | RF COAXIAL CONN, SMA JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$6.7239 / $8.5404 | Buy Now |
|
Master Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Single RoHS: Compliant | 7 Factory Stock |
|
$7.0000 / $11.2200 | Buy Now |
DISTI #
57396.1
|
TestEquity LLC | Amphenol RF 901-5PB100000AE RF SMA Connector, Panel Mount, Jack, 2-Hole Flange, Flat Tab, 50 Ohm | 0 |
|
$7.0800 | Buy Now |