Part Details for 901-9201-1A by Amphenol Corporation
Overview of 901-9201-1A by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9201-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9201-1A
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9201-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9201-1A
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9201-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$12.0000 / $15.8720 | Buy Now |
DISTI #
523-90192011A
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PLG .141 RG402 RoHS: Compliant | 100 |
|
$12.3300 / $14.4100 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 9 |
|
$5.4450 / $10.8900 | Buy Now |
DISTI #
901-9201-1A
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9201-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9201-1A
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9201-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$12.0000 / $15.8720 | Buy Now |
DISTI #
901-9201-1A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
901-9201-1A
|
Avnet Abacus | (Alt: 901-9201-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-9201-1A
901-9201-1A CAD Models
901-9201-1A Part Data Attributes:
|
901-9201-1A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9201-1A
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.14 |
Alternate Parts for 901-9201-1A
This table gives cross-reference parts and alternative options found for 901-9201-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9201-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2001-7941-00 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 901-9201-1A vs 2001-7941-00 |
2001-5031-00 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | MACOM | 901-9201-1A vs 2001-5031-00 |