Part Details for 901-9201-2A by Amphenol RF
Overview of 901-9201-2A by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9201-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1311
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-9201-2A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4500 | Buy Now |
DISTI #
ARF1840-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$19.6103 / $27.2800 | Buy Now |
DISTI #
70142693
|
RS | Connector, SMA Plug, Straight, Non-magnetic stainless steel, Gold over Nickel | Amphenol RF 901-9201-2A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5000 / $28.1300 | RFQ |
DISTI #
AMR901-9201-2A
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$25.0308 / $25.8594 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Solder Plug for .085 Cable 50 Ohm RoHS: Compliant |
105 In Stock 1 Factory Stock |
|
$19.1300 / $28.1200 | Buy Now |
DISTI #
77293941
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Min Qty: 2 Package Multiple: 1 Date Code: 2141 | Americas - 101 |
|
$26.9853 / $35.5949 | Buy Now |
DISTI #
AMR901-9201-2A
|
Interstate Connecting Components | PLUG | 0 |
|
$25.0308 / $25.8594 | Buy Now |
|
Master Electronics | RF Connector SMA Straight Solder Plug for .085 Cable 50 Ohm RoHS: Compliant |
105 In Stock 1 Factory Stock |
|
$19.1300 / $28.1200 | Buy Now |
DISTI #
57406.1
|
TestEquity LLC | Amphenol RF 901-9201-2A RF SMA Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$23.2800 | Buy Now |